


LP3985IM5X-285/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3985IM5X-285/NOPBTR-ND - Tape & Reel (TR) 296-LP3985IM5X-285/NOPBCT-ND - Cut Tape (CT) 296-LP3985IM5X-285/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985IM5X-285/NOPB |
Description | IC REG LIN 2.85V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3985IM5X-285/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 50dB ~ 40dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,52000 Kč | 13,52 Kč |
| 10 | 9,59200 Kč | 95,92 Kč |
| 25 | 8,60520 Kč | 215,13 Kč |
| 100 | 7,51510 Kč | 751,51 Kč |
| 250 | 6,99580 Kč | 1 748,95 Kč |
| 500 | 6,68330 Kč | 3 341,65 Kč |
| 1 000 | 6,42593 Kč | 6 425,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,89551 Kč | 14 686,53 Kč |
| 6 000 | 4,76579 Kč | 28 594,74 Kč |
| 9 000 | 4,70084 Kč | 42 307,56 Kč |
| 15 000 | 4,62884 Kč | 69 432,60 Kč |
| 21 000 | 4,58676 Kč | 96 321,96 Kč |
| 30 000 | 4,54629 Kč | 136 388,70 Kč |
| Unit Price without VAT: | 13,52000 Kč |
|---|---|
| Unit Price with VAT: | 16,35920 Kč |

