


LP3985IM5X-2.8/NOPB | |
|---|---|
DigiKey Part Number | 296-51397-2-ND - Tape & Reel (TR) 296-51397-1-ND - Cut Tape (CT) 296-51397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985IM5X-2.8/NOPB |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3985IM5X-2.8/NOPB Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 40dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3985IM5-2.8/NOPB | Texas Instruments | 2 089 | LP3985IM5-2.8/NOPBCT-ND | 19,95000 Kč | Parametric Equivalent |
| LD3985M28R | STMicroelectronics | 5 029 | 497-7795-1-ND | 14,49000 Kč | Direct |
| LTC1844ES5-2.8#TRMPBF | Analog Devices Inc. | 1 184 | LTC1844ES5-2.8#TRMPBFCT-ND | 97,22000 Kč | Similar |
| MAX8867EUK50+T | Analog Devices Inc./Maxim Integrated | 1 299 | 175-MAX8867EUK50+TCT-ND | 68,03000 Kč | Similar |
| MAX8868EUK28+T | Analog Devices Inc./Maxim Integrated | 0 | MAX8868EUK28+TTR-ND | 35,11454 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 25 | 7,24840 Kč | 181,21 Kč |
| 100 | 6,30780 Kč | 630,78 Kč |
| 250 | 5,85844 Kč | 1 464,61 Kč |
| 500 | 5,58756 Kč | 2 793,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,94069 Kč | 14 822,07 Kč |
| 6 000 | 4,80977 Kč | 28 858,62 Kč |
| 9 000 | 4,74422 Kč | 42 697,98 Kč |
| 15 000 | 4,67155 Kč | 70 073,25 Kč |
| 21 000 | 4,62909 Kč | 97 210,89 Kč |
| 30 000 | 4,58825 Kč | 137 647,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

