


LP3985IM5-4.7/NOPB | |
|---|---|
DigiKey Part Number | LP3985IM5-4.7/NOPBTR-ND - Tape & Reel (TR) LP3985IM5-4.7/NOPBCT-ND - Cut Tape (CT) LP3985IM5-4.7/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985IM5-4.7/NOPB |
Description | IC REG LINEAR 4.7V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3985IM5-4.7/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 4.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 50dB ~ 40dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 10 | 13,91400 Kč | 139,14 Kč |
| 25 | 12,53720 Kč | 313,43 Kč |
| 100 | 11,03020 Kč | 1 103,02 Kč |
| 250 | 10,31028 Kč | 2 577,57 Kč |
| 500 | 9,87624 Kč | 4 938,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,51923 Kč | 9 519,23 Kč |
| 2 000 | 9,22506 Kč | 18 450,12 Kč |
| 3 000 | 9,07788 Kč | 27 233,64 Kč |
| 5 000 | 8,91463 Kč | 44 573,15 Kč |
| 7 000 | 8,81929 Kč | 61 735,03 Kč |
| 10 000 | 8,72758 Kč | 87 275,80 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |











