


LP3985IM5-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP3985IM5-3.3/NOPBTR-ND - Tape & Reel (TR) LP3985IM5-3.3/NOPBCT-ND - Cut Tape (CT) LP3985IM5-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985IM5-3.3/NOPB |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3985IM5-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 40dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 25 | 12,88440 Kč | 322,11 Kč |
| 100 | 11,33260 Kč | 1 133,26 Kč |
| 250 | 10,59308 Kč | 2 648,27 Kč |
| 500 | 10,14750 Kč | 5 073,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,78045 Kč | 9 780,45 Kč |
| 2 000 | 9,47839 Kč | 18 956,78 Kč |
| 3 000 | 9,32710 Kč | 27 981,30 Kč |
| 5 000 | 9,15941 Kč | 45 797,05 Kč |
| 7 000 | 9,06142 Kč | 63 429,94 Kč |
| 10 000 | 8,96722 Kč | 89 672,20 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |



