


LP3985IM5-2.9/NOPB | |
|---|---|
DigiKey Part Number | LP3985IM5-2.9/NOPBTR-ND - Tape & Reel (TR) LP3985IM5-2.9/NOPBCT-ND - Cut Tape (CT) LP3985IM5-2.9/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985IM5-2.9/NOPB |
Description | IC REG LINEAR 2.9V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3985IM5-2.9/NOPB Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 40dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.9V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 25 | 7,24840 Kč | 181,21 Kč |
| 100 | 6,30780 Kč | 630,78 Kč |
| 250 | 5,85844 Kč | 1 464,61 Kč |
| 500 | 5,58756 Kč | 2 793,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,36457 Kč | 5 364,57 Kč |
| 2 000 | 5,18094 Kč | 10 361,88 Kč |
| 3 000 | 5,08894 Kč | 15 266,82 Kč |
| 5 000 | 4,98703 Kč | 24 935,15 Kč |
| 7 000 | 4,92748 Kč | 34 492,36 Kč |
| 10 000 | 4,87017 Kč | 48 701,70 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

