

LP3985IM5-2.8/NOPB | |
|---|---|
DigiKey Part Number | LP3985IM5-2.8/NOPBTR-ND - Tape & Reel (TR) LP3985IM5-2.8/NOPBCT-ND - Cut Tape (CT) LP3985IM5-2.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985IM5-2.8/NOPB |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3985IM5-2.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 50dB ~ 40dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 13,76900 Kč | 137,69 Kč |
| 25 | 12,40640 Kč | 310,16 Kč |
| 100 | 10,91490 Kč | 1 091,49 Kč |
| 250 | 10,20252 Kč | 2 550,63 Kč |
| 500 | 9,77302 Kč | 4 886,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,41974 Kč | 9 419,74 Kč |
| 2 000 | 9,12865 Kč | 18 257,30 Kč |
| 3 000 | 8,98301 Kč | 26 949,03 Kč |
| 5 000 | 8,82146 Kč | 44 107,30 Kč |
| 7 000 | 8,72712 Kč | 61 089,84 Kč |
| 10 000 | 8,63637 Kč | 86 363,70 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |

