


LP3985IM5-2.7/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3985IM5-2.7/NOPBTR-ND - Tape & Reel (TR) 296-LP3985IM5-2.7/NOPBCT-ND - Cut Tape (CT) 296-LP3985IM5-2.7/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985IM5-2.7/NOPB |
Description | IC REG LINEAR 2.7V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3985IM5-2.7/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 50dB ~ 40dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 Kč | 11,03 Kč |
| 10 | 7,80200 Kč | 78,02 Kč |
| 25 | 6,97400 Kč | 174,35 Kč |
| 100 | 6,06910 Kč | 606,91 Kč |
| 250 | 5,63592 Kč | 1 408,98 Kč |
| 500 | 5,37544 Kč | 2 687,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,16072 Kč | 5 160,72 Kč |
| 2 000 | 4,98398 Kč | 9 967,96 Kč |
| 3 000 | 4,89551 Kč | 14 686,53 Kč |
| 5 000 | 4,79749 Kč | 23 987,45 Kč |
| 7 000 | 4,74020 Kč | 33 181,40 Kč |
| 10 000 | 4,68510 Kč | 46 851,00 Kč |
| 25 000 | 4,56646 Kč | 114 161,50 Kč |
| Unit Price without VAT: | 11,03000 Kč |
|---|---|
| Unit Price with VAT: | 13,34630 Kč |






