


LP3982IMMX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3982IMMX-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LP3982IMMX-2.5/NOPBCT-ND - Cut Tape (CT) 296-LP3982IMMX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3982IMMX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 300MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3982IMMX-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 270 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 25 | 8,95360 Kč | 223,84 Kč |
| 100 | 7,82600 Kč | 782,60 Kč |
| 250 | 7,28800 Kč | 1 822,00 Kč |
| 500 | 6,96420 Kč | 3 482,10 Kč |
| 1 000 | 6,69710 Kč | 6 697,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,54773 Kč | 19 417,06 Kč |
| 7 000 | 5,40908 Kč | 37 863,56 Kč |
| 10 500 | 5,33969 Kč | 56 066,75 Kč |
| 17 500 | 5,26276 Kč | 92 098,30 Kč |
| 24 500 | 5,21781 Kč | 127 836,35 Kč |
| 35 000 | 5,17457 Kč | 181 109,95 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


