

LP3966ESX-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP3966ESX-1.8/NOPBTR-ND - Tape & Reel (TR) LP3966ESX-1.8/NOPBCT-ND - Cut Tape (CT) LP3966ESX-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3966ESX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3966ESX-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,19000 Kč | 110,19 Kč |
| 10 | 84,13200 Kč | 841,32 Kč |
| 25 | 77,61240 Kč | 1 940,31 Kč |
| 100 | 70,44710 Kč | 7 044,71 Kč |
| 250 | 67,03012 Kč | 16 757,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 64,97086 Kč | 32 485,43 Kč |
| 1 000 | 63,27571 Kč | 63 275,71 Kč |
| 1 500 | 62,42709 Kč | 93 640,63 Kč |
| 2 500 | 61,48658 Kč | 153 716,45 Kč |
| Unit Price without VAT: | 110,19000 Kč |
|---|---|
| Unit Price with VAT: | 133,32990 Kč |

