

LP3966ES-ADJ/NOPB | |
---|---|
DigiKey Part Number | LP3966ES-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3966ES-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3966ES-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.216V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 119,98000 Kč | 119,98 Kč |
10 | 91,88100 Kč | 918,81 Kč |
45 | 81,19533 Kč | 3 653,79 Kč |
135 | 75,80111 Kč | 10 233,15 Kč |
270 | 73,16189 Kč | 19 753,71 Kč |
540 | 70,98865 Kč | 38 333,87 Kč |
1 035 | 69,29970 Kč | 71 725,19 Kč |
2 520 | 67,43762 Kč | 169 942,80 Kč |
Unit Price without VAT: | 119,98000 Kč |
---|---|
Unit Price with VAT: | 145,17580 Kč |