


LP3965ESX-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3965ESX-1.8/NOPBTR-ND - Tape & Reel (TR) 296-LP3965ESX-1.8/NOPBCT-ND - Cut Tape (CT) 296-LP3965ESX-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3965ESX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3965ESX-1.8/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 67,23600 Kč | 672,36 Kč |
| 25 | 61,82640 Kč | 1 545,66 Kč |
| 100 | 55,88410 Kč | 5 588,41 Kč |
| 250 | 53,05020 Kč | 13 262,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 47,90904 Kč | 23 954,52 Kč |
| 1 000 | 46,58784 Kč | 46 587,84 Kč |
| 1 500 | 45,92655 Kč | 68 889,82 Kč |
| 2 500 | 45,19374 Kč | 112 984,35 Kč |
| 3 500 | 44,76534 Kč | 156 678,69 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |

