


LP3965EMP-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP3965EMP-3.3/NOPBTR-ND - Tape & Reel (TR) LP3965EMP-3.3/NOPBCT-ND - Cut Tape (CT) LP3965EMP-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3965EMP-3.3/NOPB |
Description | IC REG LIN 3.3V 1.5A SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3965EMP-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,05000 Kč | 57,05 Kč |
| 10 | 42,60500 Kč | 426,05 Kč |
| 25 | 38,96760 Kč | 974,19 Kč |
| 100 | 34,97040 Kč | 3 497,04 Kč |
| 250 | 33,06536 Kč | 8 266,34 Kč |
| 500 | 31,91728 Kč | 15 958,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,97213 Kč | 30 972,13 Kč |
| 2 000 | 30,19423 Kč | 60 388,46 Kč |
| 3 000 | 29,80470 Kč | 89 414,10 Kč |
| 5 000 | 29,37313 Kč | 146 865,65 Kč |
| 7 000 | 29,12105 Kč | 203 847,35 Kč |
| Unit Price without VAT: | 57,05000 Kč |
|---|---|
| Unit Price with VAT: | 69,03050 Kč |



