LP3853ESX-2.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3853ESX-2.5/NOPB

LP3962ESX-1.8/NOPB

DigiKey Part Number
LP3962ESX-1.8/NOPBTR-ND - Tape & Reel (TR)
LP3962ESX-1.8/NOPBCT-ND - Cut Tape (CT)
LP3962ESX-1.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3962ESX-1.8/NOPB
Description
IC REG LINEAR 1.8V 1.5A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LP3962ESX-1.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1.5A
Current - Output
Current - Quiescent (Iq)
9 mA
Current - Supply (Max)
15 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 147
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,70000 Kč77,70 Kč
1058,63600 Kč586,36 Kč
2553,84960 Kč1 346,24 Kč
10048,59430 Kč4 859,43 Kč
25046,08844 Kč11 522,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50044,57870 Kč22 289,35 Kč
1 00043,33577 Kč43 335,77 Kč
1 50042,71317 Kč64 069,75 Kč
2 50042,02361 Kč105 059,02 Kč
3 50041,62060 Kč145 672,10 Kč
5 00041,23299 Kč206 164,95 Kč
Manufacturers Standard Package
Unit Price without VAT:77,70000 Kč
Unit Price with VAT:94,01700 Kč