

LP3962ESX-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP3962ESX-1.8/NOPBTR-ND - Tape & Reel (TR) LP3962ESX-1.8/NOPBCT-ND - Cut Tape (CT) LP3962ESX-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3962ESX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3962ESX-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,70000 Kč | 77,70 Kč |
| 10 | 58,63600 Kč | 586,36 Kč |
| 25 | 53,84960 Kč | 1 346,24 Kč |
| 100 | 48,59430 Kč | 4 859,43 Kč |
| 250 | 46,08844 Kč | 11 522,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 44,57870 Kč | 22 289,35 Kč |
| 1 000 | 43,33577 Kč | 43 335,77 Kč |
| 1 500 | 42,71317 Kč | 64 069,75 Kč |
| 2 500 | 42,02361 Kč | 105 059,02 Kč |
| 3 500 | 41,62060 Kč | 145 672,10 Kč |
| 5 000 | 41,23299 Kč | 206 164,95 Kč |
| Unit Price without VAT: | 77,70000 Kč |
|---|---|
| Unit Price with VAT: | 94,01700 Kč |

