


LP3961EMP-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP3961EMP-3.3/NOPBTR-ND - Tape & Reel (TR) LP3961EMP-3.3/NOPBCT-ND - Cut Tape (CT) LP3961EMP-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3961EMP-3.3/NOPB |
Description | IC REG LIN 3.3V 800MA SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3961EMP-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 48,56800 Kč | 485,68 Kč |
| 25 | 44,50720 Kč | 1 112,68 Kč |
| 100 | 40,03270 Kč | 4 003,27 Kč |
| 250 | 37,89972 Kč | 9 474,93 Kč |
| 500 | 36,61380 Kč | 18 306,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,55591 Kč | 35 555,91 Kč |
| 2 000 | 34,68513 Kč | 69 370,26 Kč |
| 3 000 | 34,24893 Kč | 102 746,79 Kč |
| 5 000 | 33,76575 Kč | 168 828,75 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |

