


LP3892ESX-1.5/NOPB | |
|---|---|
DigiKey Part Number | LP3892ESX-1.5/NOPBTR-ND - Tape & Reel (TR) LP3892ESX-1.5/NOPBCT-ND - Cut Tape (CT) LP3892ESX-1.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3892ESX-1.5/NOPB |
Description | IC REG LINEAR 1.5V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3892ESX-1.5/NOPB Models |
Category | Current - Quiescent (Iq) 30 µA |
Mfr | Current - Supply (Max) 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (120Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.5V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38842SX-1.5/NOPB | Texas Instruments | 68 | 296-LP38842SX-1.5/NOPBCT-ND | 80,63000 Kč | Parametric Equivalent |
| LP3892ES-1.5/NOPB | Texas Instruments | 500 | LP3892ES-1.5/NOPB-ND | 98,90000 Kč | Parametric Equivalent |
| LP3882ESX-1.5 | Rochester Electronics, LLC | 500 | 2156-LP3882ESX-1.5-ND | 68,87348 Kč | Parametric Equivalent |
| LP3892ESX-1.5/NOPB | Rochester Electronics, LLC | 4 000 | 2156-LP3892ESX-1.5/NOPB-ND | 51,23512 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,22168 Kč | 25 610,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 65,87100 Kč | 658,71 Kč |
| 25 | 60,55000 Kč | 1 513,75 Kč |
| 100 | 54,71450 Kč | 5 471,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 63,93900 Kč | 639,39 Kč |
| 25 | 58,78600 Kč | 1 469,65 Kč |
| 100 | 53,12070 Kč | 5 312,07 Kč |
| 250 | 50,41956 Kč | 12 604,89 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |

