


LP38856T-1.2/NOPB | |
|---|---|
DigiKey Part Number | LP38856T-1.2/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP38856T-1.2/NOPB |
Description | IC REG LINEAR 1.2V 3A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP38856T-1.2/NOPB Models |
Category | Current - Quiescent (Iq) 300 µA |
Mfr | Current - Supply (Max) 15 mA |
Packaging Tube | PSRR 80dB ~ 65dB (120Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case TO-220-5 Formed Leads |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 0.45V @ 3A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,16000 Kč | 121,16 Kč |
| 10 | 92,72700 Kč | 927,27 Kč |
| 45 | 81,90156 Kč | 3 685,57 Kč |
| 135 | 76,43274 Kč | 10 318,42 Kč |
| 270 | 73,75741 Kč | 19 914,50 Kč |
| 540 | 71,55613 Kč | 38 640,31 Kč |
| 1 035 | 69,84462 Kč | 72 289,18 Kč |
| 2 520 | 67,95753 Kč | 171 252,98 Kč |
| Unit Price without VAT: | 121,16000 Kč |
|---|---|
| Unit Price with VAT: | 146,60360 Kč |


