Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38856SX-1.2/NOPB

DigiKey Part Number
296-35363-2-ND - Tape & Reel (TR)
296-35363-1-ND - Cut Tape (CT)
296-35363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38856SX-1.2/NOPB
Description
IC REG LINEAR 1.2V 3A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LP38856SX-1.2/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
300 µA
Mfr
Current - Supply (Max)
15 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 65dB (120Hz ~ 1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
TO-263 (DDPAK-5)
Voltage Dropout (Max)
0.45V @ 3A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 759
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1130,61000 Kč130,61 Kč
10100,13900 Kč1 001,39 Kč
2592,52560 Kč2 313,14 Kč
10084,16000 Kč8 416,00 Kč
25081,08840 Kč20 272,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50077,76904 Kč38 884,52 Kč
1 00075,79123 Kč75 791,23 Kč
1 50074,80005 Kč112 200,07 Kč
2 50073,70248 Kč184 256,20 Kč
Manufacturers Standard Package
Unit Price without VAT:130,61000 Kč
Unit Price with VAT:158,03810 Kč