

LP38853SX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-35362-2-ND - Tape & Reel (TR) 296-35362-1-ND - Cut Tape (CT) 296-35362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38853SX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-7) |
Datasheet | Datasheet |
EDA/CAD Models | LP38853SX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 9 mA | |
PSRR | 80dB ~ 70dB (120Hz ~ 1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,02000 Kč | 106,02 Kč |
| 10 | 80,77900 Kč | 807,79 Kč |
| 25 | 74,48800 Kč | 1 862,20 Kč |
| 100 | 67,56840 Kč | 6 756,84 Kč |
| 250 | 64,26888 Kč | 16 067,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 62,28004 Kč | 31 140,02 Kč |
| 1 000 | 60,64280 Kč | 60 642,80 Kč |
| 1 500 | 59,82335 Kč | 89 735,02 Kč |
| 2 500 | 58,91482 Kč | 147 287,05 Kč |
| 3 500 | 58,38405 Kč | 204 344,18 Kč |
| Unit Price without VAT: | 106,02000 Kč |
|---|---|
| Unit Price with VAT: | 128,28420 Kč |











