


LP3882ESX-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3882ESX-1.2/NOPBTR-ND - Tape & Reel (TR) 296-LP3882ESX-1.2/NOPBCT-ND - Cut Tape (CT) 296-LP3882ESX-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3882ESX-1.2/NOPB |
Description | IC REG LINEAR 1.2V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3882ESX-1.2/NOPB Models |
Category | Current - Quiescent (Iq) 30 µA |
Mfr | Current - Supply (Max) 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (120Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.32V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38842S-1.2/NOPB | Texas Instruments | 103 | LP38842S-1.2/NOPB-ND | 1 325,11000 Kč | Parametric Equivalent |
| LP38842SX-1.2/NOPB | Texas Instruments | 442 | 296-LP38842SX-1.2/NOPBCT-ND | 1 180,61000 Kč | Parametric Equivalent |
| LP3892ES-1.2/NOPB | Texas Instruments | 132 | LP3892ES-1.2/NOPB-ND | 1 491,13000 Kč | Parametric Equivalent |
| LP3892ESX-1.2/NOPB | Texas Instruments | 552 | LP3892ESX-1.2/NOPBCT-ND | 1 257,47000 Kč | Parametric Equivalent |
| LP3882ES-1.2/NOPB | Rochester Electronics, LLC | 1 087 | 2156-LP3882ES-1.2/NOPB-ND | 1 946,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 64,90500 Kč | 649,05 Kč |
| 25 | 59,66800 Kč | 1 491,70 Kč |
| 100 | 53,90400 Kč | 5 390,40 Kč |
| 250 | 51,15448 Kč | 12 788,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,49732 Kč | 24 748,66 Kč |
| 1 000 | 48,13351 Kč | 48 133,51 Kč |
| 1 500 | 47,45058 Kč | 71 175,87 Kč |
| 2 500 | 46,69392 Kč | 116 734,80 Kč |
| 3 500 | 46,25151 Kč | 161 880,29 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |

