


LP3876ET-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP3876ET-2.5/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3876ET-2.5/NOPB |
Description | IC REG LINEAR 2.5V 3A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3876ET-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Formed Leads | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,46000 Kč | 109,46 Kč |
| 10 | 83,56900 Kč | 835,69 Kč |
| 45 | 73,70778 Kč | 3 316,85 Kč |
| 135 | 68,72748 Kč | 9 278,21 Kč |
| 270 | 66,29033 Kč | 17 898,39 Kč |
| 540 | 64,28396 Kč | 34 713,34 Kč |
| 1 035 | 62,72432 Kč | 64 919,67 Kč |
| 2 520 | 61,00490 Kč | 153 732,35 Kč |
| Unit Price without VAT: | 109,46000 Kč |
|---|---|
| Unit Price with VAT: | 132,44660 Kč |






