LP3853ESX-2.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3853ESX-2.5/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3876ESX-1.8/NOPB

DigiKey Part Number
296-LP3876ESX-1.8/NOPBTR-ND - Tape & Reel (TR)
296-LP3876ESX-1.8/NOPBCT-ND - Cut Tape (CT)
296-LP3876ESX-1.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3876ESX-1.8/NOPB
Description
IC REG LINEAR 1.8V 3A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LP3876ESX-1.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 3A
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
15 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,35000 Kč117,35 Kč
1089,75700 Kč897,57 Kč
2582,87440 Kč2 071,86 Kč
10075,30110 Kč7 530,11 Kč
25071,69000 Kč17 922,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50069,51284 Kč34 756,42 Kč
1 00067,72187 Kč67 721,87 Kč
1 50066,82457 Kč100 236,85 Kč
2 50065,83035 Kč164 575,88 Kč
Manufacturers Standard Package
Unit Price without VAT:117,35000 Kč
Unit Price with VAT:141,99350 Kč

Other Suppliers on DigiKey

6 000In Stock
Ships from Rochester Electronics, LLC