


LP3875EMP-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP3875EMP-2.5/NOPBTR-ND - Tape & Reel (TR) LP3875EMP-2.5/NOPBCT-ND - Cut Tape (CT) LP3875EMP-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3875EMP-2.5/NOPB |
Description | IC REG LIN 2.5V 1.5A SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3875EMP-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 5 mA |
Mfr | Current - Supply (Max) 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB ~ 57dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-261-5, TO-261AB |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-223-5 |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 49,55500 Kč | 495,55 Kč |
| 25 | 45,40600 Kč | 1 135,15 Kč |
| 100 | 40,83900 Kč | 4 083,90 Kč |
| 250 | 38,65984 Kč | 9 664,96 Kč |
| 500 | 38,03830 Kč | 19 019,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,26544 Kč | 36 265,44 Kč |
| 2 000 | 35,37565 Kč | 70 751,30 Kč |
| 3 000 | 34,93010 Kč | 104 790,30 Kč |
| 5 000 | 34,43634 Kč | 172 181,70 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |






