


LP3872ESX-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3872ESX-1.8/NOPBTR-ND - Tape & Reel (TR) 296-LP3872ESX-1.8/NOPBCT-ND - Cut Tape (CT) 296-LP3872ESX-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3872ESX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3872ESX-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 62,23800 Kč | 622,38 Kč |
| 25 | 57,20680 Kč | 1 430,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 47,43868 Kč | 23 719,34 Kč |
| 1 000 | 46,12841 Kč | 46 128,41 Kč |
| 1 500 | 45,47229 Kč | 68 208,43 Kč |
| 2 500 | 44,74531 Kč | 111 863,28 Kč |
| 3 500 | 44,32060 Kč | 155 122,10 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |

