Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3872EMP-1.8/NOPB

DigiKey Part Number
296-35463-2-ND - Tape & Reel (TR)
296-35463-1-ND - Cut Tape (CT)
296-35463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3872EMP-1.8/NOPB
Description
IC REG LIN 1.8V 1.5A SOT-223-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5
Datasheet
 Datasheet
EDA/CAD Models
LP3872EMP-1.8/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
5 mA
Mfr
Current - Supply (Max)
15 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
73dB ~ 57dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
7V
Package / Case
TO-261-5, TO-261AB
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SOT-223-5
Voltage Dropout (Max)
0.55V @ 1.5A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP3875EMP-1.8/NOPBTexas Instruments72LP3875EMP-1.8/NOPBCT-ND69,66000 KčParametric Equivalent
In-Stock: 353
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,66000 Kč74,66 Kč
1056,12200 Kč561,22 Kč
2551,50480 Kč1 287,62 Kč
10046,41810 Kč4 641,81 Kč
25043,99592 Kč10 998,98 Kč
50043,52376 Kč21 761,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00038,53074 Kč38 530,74 Kč
2 00037,59684 Kč75 193,68 Kč
3 00037,12891 Kč111 386,73 Kč
5 00036,61070 Kč183 053,50 Kč
Manufacturers Standard Package
Unit Price without VAT:74,66000 Kč
Unit Price with VAT:90,33860 Kč