Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38693SD-ADJ/NOPB

DigiKey Part Number
LP38693SD-ADJ/NOPBTR-ND - Tape & Reel (TR)
LP38693SD-ADJ/NOPBCT-ND - Cut Tape (CT)
LP38693SD-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38693SD-ADJ/NOPB
Description
IC REG LIN POS ADJ 500MA 6-WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP38693SD-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
100 µA
Mfr
PSRR
55dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
10V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.25V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
6-WSON (3x3)
Current - Output
Base Product Number
Current - Quiescent (Iq)
55 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 137
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1028,22100 Kč282,21 Kč
2525,66800 Kč641,70 Kč
10022,86260 Kč2 286,26 Kč
25021,52380 Kč5 380,95 Kč
50020,71662 Kč10 358,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,05267 Kč20 052,67 Kč
2 00019,50620 Kč39 012,40 Kč
3 00019,23235 Kč57 697,05 Kč
5 00018,92915 Kč94 645,75 Kč
7 00018,75199 Kč131 263,93 Kč
10 00018,58147 Kč185 814,70 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč