


LP38693MPX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LP38693MPX-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LP38693MPX-5.0/NOPBCT-ND - Cut Tape (CT) 296-LP38693MPX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693MPX-5.0/NOPB |
Description | IC REG LINEAR 5V 500MA SOT-223-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP38693MPX-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case TO-261-5, TO-261AB |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223-5 |
Voltage Dropout (Max) 0.45V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 27,00300 Kč | 270,03 Kč |
| 25 | 24,55080 Kč | 613,77 Kč |
| 100 | 21,85050 Kč | 2 185,05 Kč |
| 250 | 20,56124 Kč | 5 140,31 Kč |
| 500 | 19,78474 Kč | 9 892,37 Kč |
| 1 000 | 19,69381 Kč | 19 693,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,61956 Kč | 37 239,12 Kč |
| 4 000 | 18,18653 Kč | 72 746,12 Kč |
| 6 000 | 17,96977 Kč | 107 818,62 Kč |
| 10 000 | 17,72945 Kč | 177 294,50 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |



