


LP38691SDX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LP38691SDX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LP38691SDX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LP38691SDX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38691SDX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 500MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38691SDX-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.55V @ 500mA | Supplier Device Package 6-WSON (3x3) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38691QSD-3.3/NOPB | Texas Instruments | 687 | 296-41459-1-ND | 52,29000 Kč | Parametric Equivalent |
| LP38691SD-3.3/NOPB | Texas Instruments | 2 343 | LP38691SD-3.3/NOPBCT-ND | 42,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,77200 Kč | 267,72 Kč |
| 25 | 24,32400 Kč | 608,10 Kč |
| 100 | 21,64680 Kč | 2 164,68 Kč |
| 250 | 20,36888 Kč | 5 092,22 Kč |
| 500 | 19,59828 Kč | 9 799,14 Kč |
| 1 000 | 19,50105 Kč | 19 501,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 17,94746 Kč | 80 763,57 Kč |
| 9 000 | 17,60538 Kč | 158 448,42 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |


