



LP38691DTX-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP38691DTX-1.8/NOPBTR-ND - Tape & Reel (TR) LP38691DTX-1.8/NOPBCT-ND - Cut Tape (CT) LP38691DTX-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38691DTX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 500MA TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP38691DTX-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,21000 Kč | 40,21 Kč |
| 10 | 29,53300 Kč | 295,33 Kč |
| 25 | 26,89360 Kč | 672,34 Kč |
| 100 | 23,98650 Kč | 2 398,65 Kč |
| 250 | 22,59928 Kč | 5 649,82 Kč |
| 500 | 21,76234 Kč | 10 881,17 Kč |
| 1 000 | 21,07400 Kč | 21 074,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,23140 Kč | 40 578,50 Kč |
| 5 000 | 15,86736 Kč | 79 336,80 Kč |
| 7 500 | 15,68506 Kč | 117 637,95 Kč |
| 12 500 | 15,48312 Kč | 193 539,00 Kč |
| Unit Price without VAT: | 40,21000 Kč |
|---|---|
| Unit Price with VAT: | 48,65410 Kč |


