



LP38691DT-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP38691DT-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP38691DT-5.0/NOPB |
Description | IC REG LINEAR 5V 500MA TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP38691DT-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tube | Current - Supply (Max) 100 µA |
Part Status Active | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 0.45V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 35,19300 Kč | 351,93 Kč |
| 75 | 29,29640 Kč | 2 197,23 Kč |
| 150 | 27,92593 Kč | 4 188,89 Kč |
| 300 | 26,79903 Kč | 8 039,71 Kč |
| 525 | 26,03592 Kč | 13 668,86 Kč |
| 1 050 | 25,24300 Kč | 26 505,15 Kč |
| 2 550 | 24,42924 Kč | 62 294,56 Kč |
| 5 025 | 23,93053 Kč | 120 250,91 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

