


LP38502ASD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-LP38502ASD-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LP38502ASD-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LP38502ASD-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38502ASD-ADJ/NOPB |
Description | IC REG LIN POS ADJ 1.5A 8-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-WSON (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP38502ASD-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.37 @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 58dB ~ 56dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 47,89600 Kč | 478,96 Kč |
| 25 | 43,87760 Kč | 1 096,94 Kč |
| 100 | 39,45730 Kč | 3 945,73 Kč |
| 250 | 37,35124 Kč | 9 337,81 Kč |
| 500 | 36,08086 Kč | 18 040,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,03558 Kč | 35 035,58 Kč |
| 2 000 | 34,17530 Kč | 68 350,60 Kč |
| 3 000 | 33,74435 Kč | 101 233,05 Kč |
| 5 000 | 33,26696 Kč | 166 334,80 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |










