
LP3470IM5-2.93/NOPB | |
|---|---|
DigiKey Part Number | LP3470IM5-2.93/NOPBTR-ND - Tape & Reel (TR) LP3470IM5-2.93/NOPBCT-ND - Cut Tape (CT) LP3470IM5-2.93/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470IM5-2.93/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470IM5-2.93/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,68000 Kč | 57,68 Kč |
| 10 | 43,08900 Kč | 430,89 Kč |
| 25 | 39,42240 Kč | 985,56 Kč |
| 100 | 35,38720 Kč | 3 538,72 Kč |
| 250 | 33,46444 Kč | 8 366,11 Kč |
| 500 | 32,30418 Kč | 16 152,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,34977 Kč | 31 349,77 Kč |
| 2 000 | 30,56429 Kč | 61 128,58 Kč |
| 3 000 | 30,17089 Kč | 90 512,67 Kč |
| 5 000 | 29,73498 Kč | 148 674,90 Kč |
| 7 000 | 29,48019 Kč | 206 361,33 Kč |
| Unit Price without VAT: | 57,68000 Kč |
|---|---|
| Unit Price with VAT: | 69,79280 Kč |











