
LP339DR | |
|---|---|
DigiKey Part Number | 296-14609-2-ND - Tape & Reel (TR) 296-14609-1-ND - Cut Tape (CT) 296-14609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP339DR |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, MOS, Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP339DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, MOS, Open-Collector | |
Voltage - Supply, Single/Dual (±) | 3V ~ 30V, ±1.5V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 30mA @ 5V | |
Current - Quiescent (Max) | 100µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 25 | 7,08040 Kč | 177,01 Kč |
| 100 | 6,15870 Kč | 615,87 Kč |
| 250 | 5,72068 Kč | 1 430,17 Kč |
| 500 | 5,45654 Kč | 2 728,27 Kč |
| 1 000 | 5,23879 Kč | 5 238,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,00903 Kč | 12 522,58 Kč |
| 5 000 | 4,87049 Kč | 24 352,45 Kč |
| 7 500 | 4,80118 Kč | 36 008,85 Kč |
| 12 500 | 4,72432 Kč | 59 054,00 Kč |
| 17 500 | 4,67939 Kč | 81 889,32 Kč |
| 25 000 | 4,63622 Kč | 115 905,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

