TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2996MX/NOPB

DigiKey Part Number
LP2996MX/NOPBTR-ND - Tape & Reel (TR)
LP2996MX/NOPBCT-ND - Cut Tape (CT)
LP2996MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2996MX/NOPB
Description
IC REGULATOR DDR TERM 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DDR Terminator PMIC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2996MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
DDR Terminator
Current - Supply
320µA
Voltage - Supply
2.2V ~ 5.5V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 116
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,95000 Kč33,95 Kč
1024,87100 Kč248,71 Kč
2522,60480 Kč565,12 Kč
10020,09890 Kč2 009,89 Kč
25018,90532 Kč4 726,33 Kč
50018,18584 Kč9 092,92 Kč
1 00017,59364 Kč17 593,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,96845 Kč42 421,12 Kč
5 00016,59172 Kč82 958,60 Kč
7 50016,40304 Kč123 022,80 Kč
12 50016,19393 Kč202 424,13 Kč
Manufacturers Standard Package
Unit Price without VAT:33,95000 Kč
Unit Price with VAT:41,07950 Kč