TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2995M/NOPB

DigiKey Part Number
LP2995M/NOPB-ND
Manufacturer
Manufacturer Product Number
LP2995M/NOPB
Description
IC REGULATOR DDR TERM 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DDR Terminator PMIC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2995M/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
DDR Terminator
Current - Supply
250µA
Voltage - Supply
2.2V ~ 5.5V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 381
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
133,89000 Kč33,89 Kč
1024,75500 Kč247,55 Kč
9520,05737 Kč1 905,45 Kč
19019,11674 Kč3 632,18 Kč
28518,64586 Kč5 314,07 Kč
57017,95454 Kč10 234,09 Kč
1 04517,45096 Kč18 236,25 Kč
2 56516,84616 Kč43 210,40 Kč
5 03516,48250 Kč82 989,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,89000 Kč
Unit Price with VAT:41,00690 Kč