


LP2989IMX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-35358-2-ND - Tape & Reel (TR) 296-35358-1-ND - Cut Tape (CT) 296-35358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2989IMX-5.0/NOPB |
Description | IC REG LINEAR 5V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2989IMX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 175 µA | |
Current - Supply (Max) | 9 mA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 61,88100 Kč | 618,81 Kč |
| 25 | 56,86240 Kč | 1 421,56 Kč |
| 100 | 51,35480 Kč | 5 135,48 Kč |
| 250 | 48,72796 Kč | 12 181,99 Kč |
| 500 | 47,14428 Kč | 23 572,14 Kč |
| 1 000 | 45,84094 Kč | 45 840,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,46520 Kč | 111 163,00 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |


