


LP2986IMX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-35447-2-ND - Tape & Reel (TR) 296-35447-1-ND - Cut Tape (CT) 296-35447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2986IMX-5.0/NOPB |
Description | IC REG LINEAR 5V 200MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2986IMX-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 3.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 40,50500 Kč | 405,05 Kč |
| 25 | 37,02360 Kč | 925,59 Kč |
| 100 | 33,18310 Kč | 3 318,31 Kč |
| 250 | 31,35336 Kč | 7 838,34 Kč |
| 500 | 30,58484 Kč | 15 292,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,38232 Kč | 70 955,80 Kč |
| 5 000 | 27,80442 Kč | 139 022,10 Kč |
| 7 500 | 27,51497 Kč | 206 362,28 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |

