


LP2986IMX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2986IMX-3.3/NOPBTR-ND - Tape & Reel (TR) LP2986IMX-3.3/NOPBCT-ND - Cut Tape (CT) LP2986IMX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2986IMX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 200MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2986IMX-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 3.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2986AIM-3.3/NOPB | Texas Instruments | 31 | LP2986AIM-3.3/NOPB-ND | 84,05000 Kč | Parametric Equivalent |
| LP2986IM-3.3/NOPB | Texas Instruments | 560 | LP2986IM-3.3/NOPB-ND | 77,79000 Kč | Parametric Equivalent |
| LP2988AIMX-3.3/NOPB | Texas Instruments | 1 225 | 296-LP2988AIMX-3.3/NOPBCT-ND | 70,07000 Kč | Parametric Equivalent |
| LP2986AIMX-3.3/NOPB | Rochester Electronics, LLC | 7 500 | 2156-LP2986AIMX-3.3/NOPB-ND | 36,49713 Kč | Parametric Equivalent |
| LP2986IM-3.3 | Rochester Electronics, LLC | 316 | 2156-LP2986IM-3.3-ND | 31,90893 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,11000 Kč | 66,11 Kč |
| 10 | 49,46900 Kč | 494,69 Kč |
| 25 | 45,31480 Kč | 1 132,87 Kč |
| 100 | 40,75790 Kč | 4 075,79 Kč |
| 250 | 38,58436 Kč | 9 646,09 Kč |
| 500 | 37,97160 Kč | 18 985,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,05843 Kč | 87 646,07 Kč |
| 5 000 | 34,37274 Kč | 171 863,70 Kč |
| Unit Price without VAT: | 66,11000 Kč |
|---|---|
| Unit Price with VAT: | 79,99310 Kč |

