

LP2985IM5X-4.0/NOPB | |
|---|---|
DigiKey Part Number | 296-49792-2-ND - Tape & Reel (TR) 296-49792-1-ND - Cut Tape (CT) 296-49792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985IM5X-4.0/NOPB |
Description | IC REG LINEAR 4V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985IM5X-4.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,52000 Kč | 13,52 Kč |
| 10 | 9,59200 Kč | 95,92 Kč |
| 25 | 8,60520 Kč | 215,13 Kč |
| 100 | 7,51510 Kč | 751,51 Kč |
| 250 | 6,99580 Kč | 1 748,95 Kč |
| 500 | 6,68330 Kč | 3 341,65 Kč |
| 1 000 | 6,42593 Kč | 6 425,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,10788 Kč | 18 323,64 Kč |
| 6 000 | 5,95225 Kč | 35 713,50 Kč |
| 9 000 | 5,87427 Kč | 52 868,43 Kč |
| 15 000 | 5,78791 Kč | 86 818,65 Kč |
| 21 000 | 5,73746 Kč | 120 486,66 Kč |
| 30 000 | 5,68890 Kč | 170 667,00 Kč |
| Unit Price without VAT: | 13,52000 Kč |
|---|---|
| Unit Price with VAT: | 16,35920 Kč |


