


LP2985IM5-5.0 | |
|---|---|
DigiKey Part Number | LP2985IM5-5.0TR-ND - Tape & Reel (TR) LP2985IM5-5.0CT-ND - Cut Tape (CT) LP2985IM5-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985IM5-5.0 |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985IM5-5.0 Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985IM5-5.0/NOPB | Texas Instruments | 0 | LP2985IM5-5.0/NOPBCT-ND | 14,07000 Kč | Direct |
| LD2985BM50R | STMicroelectronics | 169 | 497-3500-1-ND | 11,97000 Kč | Similar |
| LT1761ES5-5#TRM | Analog Devices Inc. | 36 | 505-LT1761ES5-5#TRMTR-ND | 0,00000 Kč | Similar |
| LT1761ES5-5#TRMPBF | Analog Devices Inc. | 5 126 | 505-LT1761ES5-5#TRMPBFCT-ND | 82,31000 Kč | Similar |
| LT1761ES5-5#TRPBF | Analog Devices Inc. | 23 187 | LT1761ES5-5#TRPBFCT-ND | 82,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,05800 Kč | 180,58 Kč |
| 25 | 16,31960 Kč | 407,99 Kč |
| 100 | 14,41720 Kč | 1 441,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,53300 Kč | 175,33 Kč |
| 25 | 15,84080 Kč | 396,02 Kč |
| 100 | 13,99730 Kč | 1 399,73 Kč |
| 250 | 13,11788 Kč | 3 279,47 Kč |
| 500 | 12,58704 Kč | 6 293,52 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

