Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985IM5-5.0

DigiKey Part Number
LP2985IM5-5.0TR-ND - Tape & Reel (TR)
LP2985IM5-5.0CT-ND - Cut Tape (CT)
LP2985IM5-5.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985IM5-5.0
Description
IC REG LINEAR 5V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985IM5-5.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
2.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
45dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.58V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2985IM5-5.0/NOPBTexas Instruments0LP2985IM5-5.0/NOPBCT-ND14,07000 KčDirect
LD2985BM50RSTMicroelectronics164497-3500-1-ND11,97000 KčSimilar
LT1761ES5-5#TRMAnalog Devices Inc.36505-LT1761ES5-5#TRMTR-ND0,00000 KčSimilar
LT1761ES5-5#TRMPBFAnalog Devices Inc.5 126505-LT1761ES5-5#TRMPBFCT-ND82,31000 KčSimilar
LT1761ES5-5#TRPBFAnalog Devices Inc.23 187LT1761ES5-5#TRPBFCT-ND82,31000 KčSimilar
In-Stock: 203
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1018,05800 Kč180,58 Kč
2516,31960 Kč407,99 Kč
10014,41720 Kč1 441,72 Kč
Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1017,53300 Kč175,33 Kč
2515,84080 Kč396,02 Kč
10013,99730 Kč1 399,73 Kč
25013,11788 Kč3 279,47 Kč
50012,58704 Kč6 293,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč