SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753

LP2985IM5-3.3

DigiKey Part Number
LP2985IM5-3.3TR-ND - Tape & Reel (TR)
LP2985IM5-3.3CT-ND - Cut Tape (CT)
LP2985IM5-3.3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985IM5-3.3
Description
IC REG LINEAR 3.3V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985IM5-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
2.5 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 010
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,95000 Kč23,95 Kč
1017,39300 Kč173,93 Kč
2515,71400 Kč392,85 Kč
10013,88530 Kč1 388,53 Kč
25013,01292 Kč3 253,23 Kč
50012,48634 Kč6 243,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,05286 Kč12 052,86 Kč
2 00011,69605 Kč23 392,10 Kč
3 00011,51732 Kč34 551,96 Kč
5 00011,31940 Kč56 597,00 Kč
7 00011,20371 Kč78 425,97 Kč
10 00011,09245 Kč110 924,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,95000 Kč
Unit Price with VAT:28,97950 Kč