Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985IM5-3.1/NOPB

DigiKey Part Number
LP2985IM5-3.1/NOPBTR-ND - Tape & Reel (TR)
LP2985IM5-3.1/NOPBCT-ND - Cut Tape (CT)
LP2985IM5-3.1/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985IM5-3.1/NOPB
Description
IC REG LINEAR 3.1V 150MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985IM5-3.1/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
2.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
45dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.1V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.58V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2985AIM5-3.1/NOPBTexas Instruments612LP2985AIM5-3.1/NOPBCT-ND5,41000 KčParametric Equivalent
LP2985AIM5X-3.1/NOPBTexas Instruments6 029296-LP2985AIM5X-3.1/NOPBCT-ND5,41000 KčParametric Equivalent
MIC5205-3.1YM5-TRMicrochip Technology2 357576-2738-1-ND0,95000 KčSimilar
In-Stock: 729
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
140,11000 Kč40,11 Kč
1029,46000 Kč294,60 Kč
2526,81880 Kč670,47 Kč
10023,90620 Kč2 390,62 Kč
25022,51572 Kč5 628,93 Kč
50021,67834 Kč10 839,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,37751 Kč20 377,51 Kč
2 00019,82663 Kč39 653,26 Kč
3 00019,55061 Kč58 651,83 Kč
5 00019,24492 Kč96 224,60 Kč
7 00019,06630 Kč133 464,10 Kč
10 00018,89450 Kč188 945,00 Kč
Manufacturers Standard Package
Unit Price without VAT:40,11000 Kč
Unit Price with VAT:48,53310 Kč