


LP2985IM5-3.1/NOPB | |
|---|---|
DigiKey Part Number | LP2985IM5-3.1/NOPBTR-ND - Tape & Reel (TR) LP2985IM5-3.1/NOPBCT-ND - Cut Tape (CT) LP2985IM5-3.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985IM5-3.1/NOPB |
Description | IC REG LINEAR 3.1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985IM5-3.1/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.1V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985AIM5-3.1/NOPB | Texas Instruments | 612 | LP2985AIM5-3.1/NOPBCT-ND | 1,40000 Kč | Parametric Equivalent |
| LP2985AIM5X-3.1/NOPB | Texas Instruments | 6 029 | 296-LP2985AIM5X-3.1/NOPBCT-ND | 1,40000 Kč | Parametric Equivalent |
| MIC5205-3.1YM5-TR | Microchip Technology | 2 357 | 576-2738-1-ND | 0,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 29,46000 Kč | 294,60 Kč |
| 25 | 26,81880 Kč | 670,47 Kč |
| 100 | 23,90620 Kč | 2 390,62 Kč |
| 250 | 22,51572 Kč | 5 628,93 Kč |
| 500 | 21,67834 Kč | 10 839,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,37751 Kč | 20 377,51 Kč |
| 2 000 | 19,82663 Kč | 39 653,26 Kč |
| 3 000 | 19,55061 Kč | 58 651,83 Kč |
| 5 000 | 19,24492 Kč | 96 224,60 Kč |
| 7 000 | 19,06630 Kč | 133 464,10 Kč |
| 10 000 | 18,89450 Kč | 188 945,00 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |

