Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985IM5-2.0/NOPB

DigiKey Part Number
LP2985IM5-2.0/NOPBTR-ND - Tape & Reel (TR)
LP2985IM5-2.0/NOPBCT-ND - Cut Tape (CT)
LP2985IM5-2.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985IM5-2.0/NOPB
Description
IC REG LINEAR 2V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985IM5-2.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
2.5 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 672
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,47000 Kč25,47 Kč
1018,41900 Kč184,19 Kč
2516,66320 Kč416,58 Kč
10014,73710 Kč1 473,71 Kč
25013,81636 Kč3 454,09 Kč
50013,26192 Kč6 630,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,80535 Kč12 805,35 Kč
2 00012,42961 Kč24 859,22 Kč
3 00012,24142 Kč36 724,26 Kč
5 00012,03290 Kč60 164,50 Kč
7 00011,91108 Kč83 377,56 Kč
10 00011,79392 Kč117 939,20 Kč
Manufacturers Standard Package
Unit Price without VAT:25,47000 Kč
Unit Price with VAT:30,81870 Kč