


LP2985AIM5X-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2985AIM5X-3.3/NOPBTR-ND - Tape & Reel (TR) LP2985AIM5X-3.3/NOPBCT-ND - Cut Tape (CT) LP2985AIM5X-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985AIM5X-3.3/NOPB |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985AIM5X-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 9,65920 Kč | 241,48 Kč |
| 100 | 8,45170 Kč | 845,17 Kč |
| 250 | 7,87424 Kč | 1 968,56 Kč |
| 500 | 7,52694 Kč | 3 763,47 Kč |
| 1 000 | 7,24074 Kč | 7 240,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,88727 Kč | 20 661,81 Kč |
| 6 000 | 6,71429 Kč | 40 285,74 Kč |
| 9 000 | 6,62769 Kč | 59 649,21 Kč |
| 15 000 | 6,53168 Kč | 97 975,20 Kč |
| 21 000 | 6,47561 Kč | 135 987,81 Kč |
| 30 000 | 6,42166 Kč | 192 649,80 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


