Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985AIM5-5.0

DigiKey Part Number
LP2985AIM5-5.0TR-ND - Tape & Reel (TR)
LP2985AIM5-5.0CT-ND - Cut Tape (CT)
LP2985AIM5-5.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985AIM5-5.0
Description
IC REG LINEAR 5V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985AIM5-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
2.5 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 439
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,47000 Kč25,47 Kč
1018,46100 Kč184,61 Kč
2516,70520 Kč417,63 Kč
10014,77080 Kč1 477,08 Kč
25013,84836 Kč3 462,09 Kč
Digi-Reel®
QuantityUnit PriceExt Price
125,47000 Kč25,47 Kč
1018,46100 Kč184,61 Kč
2516,70520 Kč417,63 Kč
10014,77080 Kč1 477,08 Kč
25013,84836 Kč3 462,09 Kč
50013,29266 Kč6 646,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:25,47000 Kč
Unit Price with VAT:30,81870 Kč