Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985AIM5-3.1/NOPB

DigiKey Part Number
LP2985AIM5-3.1/NOPBTR-ND - Tape & Reel (TR)
LP2985AIM5-3.1/NOPBCT-ND - Cut Tape (CT)
LP2985AIM5-3.1/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985AIM5-3.1/NOPB
Description
IC REG LINEAR 3.1V 150MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985AIM5-3.1/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
2.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
45dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.1V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.58V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS7A2401DBVRTexas Instruments22 522296-TPS7A2401DBVRCT-ND14,07000 KčMFR Recommended
MIC5205-3.1YM5-TRMicrochip Technology2 357576-2738-1-ND6,09000 KčSimilar
In-Stock: 612
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1025,30300 Kč253,03 Kč
2522,98040 Kč574,51 Kč
10020,42900 Kč2 042,90 Kč
25019,21148 Kč4 802,87 Kč
50018,47782 Kč9 238,91 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,46438 Kč18 464,38 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč