MFR Recommended
Similar
Similar
Similar
Similar
Similar



LP2985AIM5-2.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2985AIM5-2.0/NOPBTR-ND - Tape & Reel (TR) 296-LP2985AIM5-2.0/NOPBCT-ND - Cut Tape (CT) 296-LP2985AIM5-2.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985AIM5-2.0/NOPB |
Description | IC REG LINEAR 2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985AIM5-2.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,98908 Kč | 13 989,08 Kč |
| 2 000 | 13,58487 Kč | 27 169,74 Kč |
| 3 000 | 13,38259 Kč | 40 147,77 Kč |
| 5 000 | 13,15844 Kč | 65 792,20 Kč |
| 7 000 | 13,02737 Kč | 91 191,59 Kč |
| 10 000 | 12,90136 Kč | 129 013,60 Kč |
| Unit Price without VAT: | 13,98908 Kč |
|---|---|
| Unit Price with VAT: | 16,92679 Kč |



