


LP2985AIM5-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP2985AIM5-1.8/NOPBTR-ND - Tape & Reel (TR) LP2985AIM5-1.8/NOPBCT-ND - Cut Tape (CT) LP2985AIM5-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985AIM5-1.8/NOPB |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985AIM5-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,58600 Kč | 135,86 Kč |
| 25 | 12,23760 Kč | 305,94 Kč |
| 100 | 10,75310 Kč | 1 075,31 Kč |
| 250 | 10,04628 Kč | 2 511,57 Kč |
| 500 | 9,61960 Kč | 4 809,80 Kč |
| 1 000 | 9,29791 Kč | 9 297,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,83477 Kč | 26 504,31 Kč |
| 6 000 | 8,62258 Kč | 51 735,48 Kč |
| 9 000 | 8,51630 Kč | 76 646,70 Kč |
| 15 000 | 8,39851 Kč | 125 977,65 Kč |
| 21 000 | 8,32973 Kč | 174 924,33 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

